
1-1761185-2 | |
---|---|
DigiKey Part Number | A114816-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761185-2 |
Description | CONN MOD JACK 6P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761185-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 6 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 199,76000 Kč | 199,76 Kč |
10 | 169,72300 Kč | 1 697,23 Kč |
25 | 159,09120 Kč | 3 977,28 Kč |
50 | 151,49240 Kč | 7 574,62 Kč |
120 | 142,41817 Kč | 17 090,18 Kč |
360 | 131,80125 Kč | 47 448,45 Kč |
600 | 127,13972 Kč | 76 283,83 Kč |
1 080 | 123,40213 Kč | 133 274,30 Kč |
Unit Price without VAT: | 199,76000 Kč |
---|---|
Unit Price with VAT: | 241,70960 Kč |