
1-174952-1 | |
|---|---|
DigiKey Part Number | 1-174952-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174952-1 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174952-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,58000 Kč | 30,58 Kč |
| 10 | 26,02800 Kč | 260,28 Kč |
| 25 | 24,39280 Kč | 609,82 Kč |
| 50 | 23,22780 Kč | 1 161,39 Kč |
| 100 | 22,11680 Kč | 2 211,68 Kč |
| 250 | 20,73028 Kč | 5 182,57 Kč |
| 500 | 19,74032 Kč | 9 870,16 Kč |
| 1 000 | 18,79822 Kč | 18 798,22 Kč |
| 2 500 | 17,62168 Kč | 44 054,20 Kč |
| Unit Price without VAT: | 30,58000 Kč |
|---|---|
| Unit Price with VAT: | 37,00180 Kč |


