
1-174938-1 | |
|---|---|
DigiKey Part Number | 1-174938-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174938-1 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174938-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 32 | 24,92438 Kč | 797,58 Kč |
| 64 | 23,73391 Kč | 1 518,97 Kč |
| 128 | 22,60078 Kč | 2 892,90 Kč |
| 256 | 21,52117 Kč | 5 509,42 Kč |
| 512 | 20,49373 Kč | 10 492,79 Kč |
| 1 024 | 19,51524 Kč | 19 983,61 Kč |
| 2 528 | 18,31025 Kč | 46 288,31 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |


