6 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-174923-1

DigiKey Part Number
1-174923-1-ND
Manufacturer
Manufacturer Product Number
1-174923-1
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-174923-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,19500 Kč221,95 Kč
2520,80480 Kč520,12 Kč
5019,80960 Kč990,48 Kč
10018,86460 Kč1 886,46 Kč
30017,45493 Kč5 236,48 Kč
50016,83704 Kč8 418,52 Kč
1 00016,03302 Kč16 033,02 Kč
2 50015,02944 Kč37 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč