1-174921-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-174921-1

DigiKey Part Number
1-174921-1-ND
Manufacturer
Manufacturer Product Number
1-174921-1
Description
CONN PLUG HSG 3POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-174921-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,85000 Kč21,85 Kč
1018,55900 Kč185,59 Kč
2517,39400 Kč434,85 Kč
5016,55740 Kč827,87 Kč
10015,76680 Kč1 576,68 Kč
30014,58917 Kč4 376,75 Kč
50014,07234 Kč7 036,17 Kč
1 00013,40052 Kč13 400,52 Kč
2 50012,56158 Kč31 403,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,85000 Kč
Unit Price with VAT:26,43850 Kč