
1-173977-1 | |
|---|---|
DigiKey Part Number | A98806-ND |
Manufacturer | |
Manufacturer Product Number | 1-173977-1 |
Description | CONN RCPT 11POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-173977-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,67480 Kč | 716,87 Kč |
| 50 | 27,30160 Kč | 1 365,08 Kč |
| 100 | 25,99760 Kč | 2 599,76 Kč |
| 250 | 24,36860 Kč | 6 092,15 Kč |
| 500 | 23,20488 Kč | 11 602,44 Kč |
| 1 000 | 22,09746 Kč | 22 097,46 Kč |
| 3 000 | 20,44988 Kč | 61 349,64 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




