16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1735583-1

DigiKey Part Number
A120272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1735583-1
Description
CONN MICRO SATA RCPT 16P R/A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1735583-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA, Micro
Number of Positions
16
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80072,09458 Kč346 053,98 Kč
Manufacturers Standard Package
Unit Price without VAT:72,09458 Kč
Unit Price with VAT:87,23444 Kč