
1-1734709-0 | |
|---|---|
DigiKey Part Number | A99963TR-ND - Tape & Reel (TR) A99963CT-ND - Cut Tape (CT) A99963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734709-0 |
Description | CONN HEADER SMD R/A 10POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734709-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 100 | 36,18500 Kč | 3 618,50 Kč |
| 500 | 32,29912 Kč | 16 149,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,39631 Kč | 42 594,46 Kč |
| 3 000 | 27,04202 Kč | 81 126,06 Kč |
| 4 500 | 26,28004 Kč | 118 260,18 Kč |
| 7 500 | 25,68075 Kč | 192 605,62 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |










