



1-1734577-4 | |
|---|---|
DigiKey Part Number | A144170-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734577-4 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734577-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,66100 Kč | 896,61 Kč |
| 25 | 84,03400 Kč | 2 100,85 Kč |
| 50 | 80,01920 Kč | 4 000,96 Kč |
| 100 | 76,19750 Kč | 7 619,75 Kč |
| 300 | 70,51410 Kč | 21 154,23 Kč |
| 500 | 68,01924 Kč | 34 009,62 Kč |
| 1 000 | 64,77505 Kč | 64 775,05 Kč |
| 2 500 | 60,72403 Kč | 151 810,08 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |


