
1-1734577-1 | |
|---|---|
DigiKey Part Number | 1-1734577-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734577-1 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734577-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 71,06560 Kč | 1 776,64 Kč |
| 50 | 67,66820 Kč | 3 383,41 Kč |
| 100 | 64,43660 Kč | 6 443,66 Kč |
| 300 | 59,62943 Kč | 17 888,83 Kč |
| 500 | 57,51940 Kč | 28 759,70 Kč |
| 1 000 | 54,77559 Kč | 54 775,59 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


