
1-1734375-1 | |
|---|---|
DigiKey Part Number | 1-1734375-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734375-1 |
Description | CONN BTB SCA-2 PLUG 80P R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board, SCA-2 Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734375-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, SCA-2 | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 560 | 105,13912 Kč | 269 156,15 Kč |
| Unit Price without VAT: | 105,13912 Kč |
|---|---|
| Unit Price with VAT: | 127,21834 Kč |


