
1-1734331-7 | |
|---|---|
DigiKey Part Number | 1-1734331-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734331-7 |
Description | CONN BTB RCPT 68POS VERT SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734331-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 68 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 728 | 70,39300 Kč | 121 639,10 Kč |
| Unit Price without VAT: | 70,39300 Kč |
|---|---|
| Unit Price with VAT: | 85,17553 Kč |



