Similar

1-1734101-3 | |
|---|---|
DigiKey Part Number | 1-1734101-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734101-3 |
Description | CONN BTB RCPT 120POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734101-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 131,10461 Kč | 283 185,96 Kč |
| Unit Price without VAT: | 131,10461 Kč |
|---|---|
| Unit Price with VAT: | 158,63658 Kč |



