
1-172211-2 | |
|---|---|
DigiKey Part Number | A105168-ND |
Manufacturer | |
Manufacturer Product Number | 1-172211-2 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172211-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 28,49000 Kč | 712,25 Kč |
| 50 | 27,12940 Kč | 1 356,47 Kč |
| 100 | 25,83170 Kč | 2 583,17 Kč |
| 250 | 24,21236 Kč | 6 053,09 Kč |
| 500 | 23,05622 Kč | 11 528,11 Kč |
| 1 000 | 21,95572 Kč | 21 955,72 Kč |
| 2 500 | 20,58148 Kč | 51 453,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



