
1-172211-0 | |
|---|---|
DigiKey Part Number | A144167-ND |
Manufacturer | |
Manufacturer Product Number | 1-172211-0 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172211-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 14,64880 Kč | 366,22 Kč |
| 50 | 13,94400 Kč | 697,20 Kč |
| 100 | 13,27870 Kč | 1 327,87 Kč |
| 250 | 12,44572 Kč | 3 111,43 Kč |
| 500 | 11,85134 Kč | 5 925,67 Kč |
| 1 000 | 11,28533 Kč | 11 285,33 Kč |
| 2 500 | 10,57874 Kč | 26 446,85 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


