
1-1718492-1 | |
|---|---|
DigiKey Part Number | 1-1718492-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718492-1 |
Description | CONN PLUG HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718492-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| 25 | 60,34840 Kč | 1 508,71 Kč |
| 50 | 57,46740 Kč | 2 873,37 Kč |
| 100 | 54,72080 Kč | 5 472,08 Kč |
| 330 | 50,29976 Kč | 16 598,92 Kč |
| 660 | 47,89930 Kč | 31 613,54 Kč |
| 1 320 | 45,61466 Kč | 60 211,35 Kč |
| 2 640 | 43,43930 Kč | 114 679,75 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



