
1-1718491-2 | |
|---|---|
DigiKey Part Number | 1-1718491-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718491-2 |
Description | CONN PLUG HSG 25POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718491-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 51,39545 Kč | 16 960,50 Kč |
| Unit Price without VAT: | 51,39545 Kč |
|---|---|
| Unit Price with VAT: | 62,18849 Kč |


