



1-1718491-1 | |
|---|---|
DigiKey Part Number | A122517-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718491-1 |
Description | CONN PLUG HSG 25POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718491-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,15520 Kč | 1 503,88 Kč |
| 50 | 57,27840 Kč | 2 863,92 Kč |
| 100 | 54,54440 Kč | 5 454,44 Kč |
| 330 | 50,13621 Kč | 16 544,95 Kč |
| 660 | 47,74373 Kč | 31 510,86 Kč |
| 1 320 | 45,46671 Kč | 60 016,06 Kč |
| 2 640 | 43,29843 Kč | 114 307,86 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |


