6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold
TE Connectivity -SIM Card Connectors

1-1705300-5

DigiKey Part Number
A124982TR-ND - Tape & Reel (TR)
A124982CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1705300-5
Description
CONN MINI SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1-1705300-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Mini SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 60022,50287 Kč261 033,29 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč