



1-1703494-4 | |
|---|---|
DigiKey Part Number | A127786-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703494-4 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703494-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 60,04300 Kč | 600,43 Kč |
| 25 | 56,28480 Kč | 1 407,12 Kč |
| 50 | 53,59440 Kč | 2 679,72 Kč |
| 100 | 51,03550 Kč | 5 103,55 Kč |
| 250 | 47,84000 Kč | 11 960,00 Kč |
| 500 | 45,55634 Kč | 22 778,17 Kč |
| 1 400 | 42,36601 Kč | 59 312,41 Kč |
| 2 800 | 40,34564 Kč | 112 967,79 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |





