



1-1670990-1 | |
|---|---|
DigiKey Part Number | A127785-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670990-1 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670990-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,52500 Kč | 125,25 Kč |
| 25 | 11,74600 Kč | 293,65 Kč |
| 50 | 11,18600 Kč | 559,30 Kč |
| 100 | 10,64920 Kč | 1 064,92 Kč |
| 250 | 9,98192 Kč | 2 495,48 Kč |
| 500 | 9,50534 Kč | 4 752,67 Kč |
| 1 000 | 9,05129 Kč | 9 051,29 Kč |
| 3 000 | 8,37601 Kč | 25 128,03 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



