1-1658528-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 63
Unit Price: 34,44000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 937
Unit Price: 27,72000 Kč
Datasheet
Image for 1-1658528-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1658528-2

DigiKey Part Number
1-1658528-2-ND
Manufacturer
Manufacturer Product Number
1-1658528-2
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
1-1658528-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes