



1-1604254-1 | |
---|---|
DigiKey Part Number | 17-1-1604254-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1604254-1 |
Description | UMNL BULKHEAD CONN,9 POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,45000 Kč | 61,45 Kč |
10 | 52,24200 Kč | 522,42 Kč |
25 | 48,96720 Kč | 1 224,18 Kč |
50 | 46,62580 Kč | 2 331,29 Kč |
100 | 44,39910 Kč | 4 439,91 Kč |
250 | 41,61752 Kč | 10 404,38 Kč |
500 | 39,63116 Kč | 19 815,58 Kč |
1 000 | 37,74042 Kč | 37 740,42 Kč |
2 500 | 35,37959 Kč | 88 448,98 Kč |
Unit Price without VAT: | 61,45000 Kč |
---|---|
Unit Price with VAT: | 74,35450 Kč |