1-1586862-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586862-4

DigiKey Part Number
1-1586862-4-ND
Manufacturer
Manufacturer Product Number
1-1586862-4
Description
CONN PLUG HSG 14POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586862-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,78800 Kč117,88 Kč
2511,03880 Kč275,97 Kč
5010,51240 Kč525,62 Kč
10010,00720 Kč1 000,72 Kč
2509,38072 Kč2 345,18 Kč
5008,93236 Kč4 466,18 Kč
1 0008,50546 Kč8 505,46 Kč
2 5007,97290 Kč19 932,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč