
1-1565994-4 | |
|---|---|
DigiKey Part Number | A29177TR-ND - Tape & Reel (TR) A29177CT-ND - Cut Tape (CT) A29177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1565994-4 |
Description | CONN HDR 4POS 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565994-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.303" (7.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 32VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 100 | 55,36540 Kč | 5 536,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,77590 Kč | 10 755,18 Kč |
| 400 | 51,20940 Kč | 20 483,76 Kč |
| 600 | 49,76597 Kč | 29 859,58 Kč |
| 1 000 | 48,00521 Kč | 48 005,21 Kč |
| 1 400 | 46,87969 Kč | 65 631,57 Kč |
| 2 000 | 45,71580 Kč | 91 431,60 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |







