
1-1546670-4 | |
|---|---|
DigiKey Part Number | A98523-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546670-4 |
Description | CONN BARRIER STRP 14CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546670-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,35000 Kč | 183,35 Kč |
| 10 | 129,98400 Kč | 1 299,84 Kč |
| 25 | 114,74760 Kč | 2 868,69 Kč |
| 50 | 105,47320 Kč | 5 273,66 Kč |
| 100 | 97,93930 Kč | 9 793,93 Kč |
| 250 | 90,24724 Kč | 22 561,81 Kč |
| 500 | 85,83306 Kč | 42 916,53 Kč |
| 1 000 | 82,38233 Kč | 82 382,33 Kč |
| Unit Price without VAT: | 183,35000 Kč |
|---|---|
| Unit Price with VAT: | 221,85350 Kč |











