10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
1-1546074-0
1-1546074-0

1-1546074-0

DigiKey Part Number
1-1546074-0-ND
Manufacturer
Manufacturer Product Number
1-1546074-0
Description
TERM BLK 10POS 35DEG 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1546074-0 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
10
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
35° (145°) Angle with Board
Screw Material - Plating
Brass - Nickel Plated
Current
17.5 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,48000 Kč294,48 Kč
10209,43100 Kč2 094,31 Kč
25185,83080 Kč4 645,77 Kč
50171,63660 Kč8 581,83 Kč
100160,18900 Kč16 018,90 Kč
300146,67463 Kč44 002,39 Kč
500141,95170 Kč70 975,85 Kč
1 000136,78914 Kč136 789,14 Kč
Manufacturers Standard Package
Unit Price without VAT:294,48000 Kč
Unit Price with VAT:356,32080 Kč