
1-1534096-2 | |
|---|---|
DigiKey Part Number | 1-1534096-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534096-2 |
Description | MQS ABDECKKAPPE2X6P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534096-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,71532 Kč | 231 459,60 Kč |
| Unit Price without VAT: | 7,71532 Kč |
|---|---|
| Unit Price with VAT: | 9,33554 Kč |


