
1-1532180-9 | |
|---|---|
DigiKey Part Number | 1508-1352-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532180-9 |
Description | CABLE ASSY D TO MICD 15P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-1532180-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 777,34000 Kč | 2 777,34 Kč |
| 10 | 2 360,88400 Kč | 23 608,84 Kč |
| 25 | 2 213,23080 Kč | 55 330,77 Kč |
| 50 | 2 194,72360 Kč | 109 736,18 Kč |
| Unit Price without VAT: | 2 777,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 360,58140 Kč |




