
1-1474654-2 | |
|---|---|
DigiKey Part Number | A127763-ND |
Manufacturer | |
Manufacturer Product Number | 1-1474654-2 |
Description | CABLE FLXSTRP 16POS 2.54MM 2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 Kč | 69,89 Kč |
| 10 | 59,40300 Kč | 594,03 Kč |
| 25 | 55,66480 Kč | 1 391,62 Kč |
| 50 | 53,00820 Kč | 2 650,41 Kč |
| 100 | 50,47580 Kč | 5 047,58 Kč |
| 250 | 47,31536 Kč | 11 828,84 Kč |
| 500 | 45,05668 Kč | 22 528,34 Kč |
| 1 000 | 42,90727 Kč | 42 907,27 Kč |
| 2 500 | 40,22344 Kč | 100 558,60 Kč |
| Unit Price without VAT: | 69,89000 Kč |
|---|---|
| Unit Price with VAT: | 84,56690 Kč |


