Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-146762-6 | |
|---|---|
DigiKey Part Number | A114783-ND |
Manufacturer | |
Manufacturer Product Number | 1-146762-6 |
Description | CONN RCPT 26POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1-146762-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Insulation Color | Black | |
Insulation Height | 0.320" (8.13mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | 70,89151 Kč | 72 309,34 Kč |
| Unit Price without VAT: | 70,89151 Kč |
|---|---|
| Unit Price with VAT: | 85,77873 Kč |
















