


| 1-1452228-9 | |
|---|---|
| DigiKey Part Number | A142405-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1452228-9 | 
| Description | CONN HEADER VERT 92POS | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 92 position | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1452228-9 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Tab | |
| Pitch - Mating | - | |
| Number of Positions | ||
| Number of Rows | 4 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 1.476" (37.50mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Silver | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | - | |
| Features | Mounting Flange, Sealed | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | Automotive | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 539,64000 Kč | 1 539,64 Kč | 
| 16 | 1 266,03188 Kč | 20 256,51 Kč | 
| 112 | 1 152,45366 Kč | 129 074,81 Kč | 
| Unit Price without VAT: | 1 539,64000 Kč | 
|---|---|
| Unit Price with VAT: | 1 862,96440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic