Connector Guide Module For MULTIGIG Series ESD Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1410297-2

DigiKey Part Number
A144883-ND
Manufacturer
Manufacturer Product Number
1-1410297-2
Description
MULTIGIG RT KEY/ESD .8" 45 DEG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Guide Module For MULTIGIG Series ESD Contact
Datasheet
 Datasheet
EDA/CAD Models
1-1410297-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Guide Module
For Use With/Related Products
MULTIGIG Series
Specifications
ESD Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,89900 Kč2 128,99 Kč
46191,15022 Kč8 792,91 Kč
92182,02978 Kč16 746,74 Kč
138176,89594 Kč24 411,64 Kč
276168,45797 Kč46 494,40 Kč
506161,41237 Kč81 674,66 Kč
1 012153,71801 Kč155 562,63 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč