



1-1410271-1 | |
|---|---|
DigiKey Part Number | A108948-ND |
Manufacturer | |
Manufacturer Product Number | 1-1410271-1 |
Description | CONN HEADER 4POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1410271-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,72000 Kč | 343,72 Kč |
| 10 | 292,09500 Kč | 2 920,95 Kč |
| 27 | 272,31963 Kč | 7 352,63 Kč |
| 54 | 259,32370 Kč | 14 003,48 Kč |
| 108 | 246,94991 Kč | 26 670,59 Kč |
| 270 | 231,50144 Kč | 62 505,39 Kč |
| 513 | 223,49659 Kč | 114 653,75 Kč |
| Unit Price without VAT: | 343,72000 Kč |
|---|---|
| Unit Price with VAT: | 415,90120 Kč |


