21 Position Rectangular Plug Connector Solder Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Rectangular Plug Connector Solder Tin
1-1394765-1
1-1394765-1

1-1394765-1

DigiKey Part Number
A127741-ND
Manufacturer
Manufacturer Product Number
1-1394765-1
Description
CONN PLUG 21POS SOLDER TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21 Position Rectangular Plug Connector Solder Tin
Datasheet
 Datasheet
EDA/CAD Models
1-1394765-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Tab
Number of Positions
21
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Fastening Type
Latch Holder
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10173,40100 Kč1 734,01 Kč
462132,30877 Kč61 126,65 Kč
924126,00004 Kč116 424,04 Kč
1 386122,45152 Kč169 717,81 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč