



1-1393560-8 | |
|---|---|
DigiKey Part Number | 1-1393560-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393560-8 |
Description | V42254A 122V 1=SUB D BOLZENSA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393560-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 25 | 186,13480 Kč | 4 653,37 Kč |
| 50 | 177,24840 Kč | 8 862,42 Kč |
| 100 | 168,78820 Kč | 16 878,82 Kč |
| 250 | 158,22580 Kč | 39 556,45 Kč |
| 500 | 150,67954 Kč | 75 339,77 Kč |
| 1 000 | 143,49634 Kč | 143 496,34 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |



