



1-1393277-8 | |
|---|---|
DigiKey Part Number | A127732-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393277-8 |
Description | RELAY AUTOMOTIVE SPST 45A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393277-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 14.1 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.6W | |
Coil Resistance | 362 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 104,24000 Kč | 1 042,40 Kč |
| 25 | 97,70560 Kč | 2 442,64 Kč |
| 50 | 93,04100 Kč | 4 652,05 Kč |
| 100 | 88,59730 Kč | 8 859,73 Kč |
| 250 | 83,05068 Kč | 20 762,67 Kč |
| 525 | 78,81722 Kč | 41 379,04 Kč |
| 1 050 | 75,05809 Kč | 78 810,99 Kč |
| 2 625 | 72,33045 Kč | 189 867,43 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |



