
1-1377173-9 | |
|---|---|
DigiKey Part Number | A134668-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377173-9 |
Description | CONN SPADE TERM 16-22AWG M4 RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1377173-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.831" (21.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.248" (6.30mm) | |
Length - Termination | 0.386" (9.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 25 | 15,26120 Kč | 381,53 Kč |
| 50 | 14,53060 Kč | 726,53 Kč |
| 100 | 13,83560 Kč | 1 383,56 Kč |
| 300 | 12,80177 Kč | 3 840,53 Kč |
| 500 | 12,34850 Kč | 6 174,25 Kč |
| 1 000 | 11,75867 Kč | 11 758,67 Kč |
| 2 500 | 11,02252 Kč | 27 556,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


