



1-1376390-2 | |
|---|---|
DigiKey Part Number | A142179-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376390-2 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376390-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,05320 Kč | 276,33 Kč |
| 50 | 10,52420 Kč | 526,21 Kč |
| 100 | 10,02230 Kč | 1 002,23 Kč |
| 250 | 9,39368 Kč | 2 348,42 Kč |
| 500 | 8,94514 Kč | 4 472,57 Kč |
| 1 000 | 8,51784 Kč | 8 517,84 Kč |
| 3 000 | 7,88230 Kč | 23 646,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



