1-1376387-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1376387-2

DigiKey Part Number
1-1376387-2-ND
Manufacturer
Manufacturer Product Number
1-1376387-2
Description
CONN HEADER VERT 6POS 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1376387-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.555" (14.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC
Mated Stacking Heights
19.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 868 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,12000 Kč34,12 Kč
1028,94100 Kč289,41 Kč
10024,59890 Kč2 459,89 Kč
50021,95658 Kč10 978,29 Kč
4 00018,96145 Kč75 845,80 Kč
8 00018,05732 Kč144 458,56 Kč
Manufacturers Standard Package
Unit Price without VAT:34,12000 Kč
Unit Price with VAT:41,28520 Kč

Other Suppliers on DigiKey

868In Stock
Ships from WEC