2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1355470-5

DigiKey Part Number
17-1-1355470-5-ND
Manufacturer
Manufacturer Product Number
1-1355470-5
Description
PIN HOUSING,2POS,MQS,BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1355470-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
108,96800 Kč89,68 Kč
258,39240 Kč209,81 Kč
507,99180 Kč399,59 Kč
1007,61020 Kč761,02 Kč
2507,13340 Kč1 783,35 Kč
5006,79264 Kč3 396,32 Kč
2 0006,15926 Kč12 318,52 Kč
4 0005,86525 Kč23 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč