
1-1337488-0 | |
|---|---|
DigiKey Part Number | 1-1337488-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337488-0 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337488-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.5dB | |
Base Product Number |





