
1-1337480-0 | |
|---|---|
DigiKey Part Number | 17-1-1337480-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337480-0 |
Description | SMB FM BHSKT 50OHM GOLD PLTD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337480-0 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 73,32800 Kč | 733,28 Kč |
| 25 | 68,72320 Kč | 1 718,08 Kč |
| 50 | 65,44040 Kč | 3 272,02 Kč |
| 100 | 62,31620 Kč | 6 231,62 Kč |
| 250 | 58,41376 Kč | 14 603,44 Kč |
| 500 | 55,62662 Kč | 27 813,31 Kč |
| 1 000 | 52,97318 Kč | 52 973,18 Kč |
| 2 500 | 49,65978 Kč | 124 149,45 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |


