Parametric Equivalent




1-1337442-0 | |
|---|---|
DigiKey Part Number | A122506-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337442-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337442-0 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Box | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58C, 141A | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337441-0 | TE Connectivity AMP Connectors | 0 | 1-1337441-0-ND | 89,25872 Kč | Parametric Equivalent |




