
1-1318106-1 | |
|---|---|
DigiKey Part Number | 17-1-1318106-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1318106-1 |
Description | DYNAMIC D-2000 REC CONT S1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318106-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 3,56873 Kč | 142 749,20 Kč |
| Unit Price without VAT: | 3,56873 Kč |
|---|---|
| Unit Price with VAT: | 4,31816 Kč |


