
1-1241473-4 | |
|---|---|
DigiKey Part Number | 17-1-1241473-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241473-4 |
Description | MACHINE SCREW FLAT HEAD TORX - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Head Machine Screw Torx Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Torx | |
Features | - | |
Thread Size | - | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.157" (4.00mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91564 Kč | 8 746,92 Kč |
| Unit Price without VAT: | 2,91564 Kč |
|---|---|
| Unit Price with VAT: | 3,52792 Kč |


