
1-1217121-1 | |
|---|---|
DigiKey Part Number | 1-1217121-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1217121-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-1217121-1 Models |
Category | Tab Length 0.390" (9.91mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.550" (13.97mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 000 | 1,43619 Kč | 689 371,20 Kč |
| Unit Price without VAT: | 1,43619 Kč |
|---|---|
| Unit Price with VAT: | 1,73779 Kč |




