
1-1123723-1 | |
|---|---|
DigiKey Part Number | A111829-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123723-1 |
Description | CONN HEADER VERT 11POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123723-1 Models |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Overall Contact Length 0.567" (14.40mm) |
Packaging Bulk | Insulation Height 0.118" (3.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,96007 Kč | 11 952,08 Kč |
| Unit Price without VAT: | 9,96007 Kč |
|---|---|
| Unit Price with VAT: | 12,05168 Kč |



