Similar

1-1123309-3 | |
|---|---|
DigiKey Part Number | A29760-ND |
Manufacturer | |
Manufacturer Product Number | 1-1123309-3 |
Description | CONN HEADER R/A 4POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1123309-3 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.947" (24.06mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Ingress Protection IP20 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 30A |
Mounting Type | Voltage Rating 630V |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123309-2 | TE Connectivity AMP Connectors | 1 430 | A29759-ND | 257,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 176,35671 Kč | 380 930,49 Kč |
| Unit Price without VAT: | 176,35671 Kč |
|---|---|
| Unit Price with VAT: | 213,39162 Kč |



