
1-111623-8 | |
|---|---|
DigiKey Part Number | AKA10L-ND |
Manufacturer | |
Manufacturer Product Number | 1-111623-8 |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111623-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 92,64320 Kč | 2 316,08 Kč |
| 90 | 84,62889 Kč | 7 616,60 Kč |
| 180 | 80,58917 Kč | 14 506,05 Kč |
| 270 | 78,31633 Kč | 21 145,41 Kč |
| 540 | 74,57983 Kč | 40 273,11 Kč |
| 1 080 | 71,02320 Kč | 76 705,06 Kč |
| 2 520 | 66,90604 Kč | 168 603,22 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |


